807-034-541-101

Heilind Number:EDA807-034-541-101
Manufacturer:EDAC
Manufacturer Number:807-034-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most extreme temperatures ranging from -40 to 105°C. With a single row configuration and a total of 34 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage rating meets high-power demands. Suitable for straight mounting orientation, this connector is a essential component for your electronic assemblies.