807-034-541-103

Heilind Number:EDA807-034-541-103
Manufacturer:EDAC
Manufacturer Number:807-034-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-541-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability in demanding environments, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate. Its single row configuration offers 34 positions, each with a reliable Copper Alloy contact material. The .156-inch pitch and .2-inch row spacing ensure precision in your connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB assembly needs.Upgrade to our High Temp Card Edge Connector and experience enhanced reliability in your electronic systems.