807-034-541-104

Heilind Number:EDA807-034-541-104
Manufacturer:EDAC
Manufacturer Number:807-034-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Built for durability, its UL 94V-0 Diallyl Phthalate housing material ensures reliable performance even in challenging environments. Featuring a single row design with 34 positions, this connector offers seamless integration for your projects. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating catering to high-power applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation makes installation a breeze, while an impressive operating temperature range of -40 to 105 °C ensures optimal functionality under extreme conditions. Perfect for demanding industrial and commercial settings, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.