807-034-541-107

Heilind Number:EDA807-034-541-107
Manufacturer:EDAC
Manufacturer Number:807-034-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-541-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic devices. Sporting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, perfect for demanding industrial applications. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures optimal safety and durability. Its single-row design features 34 copper alloy contact positions, each capable of handling up to 5A of current, guaranteeing reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a versatile and dependable choice for your PCB needs. Explore our wide range of products to discover more innovative solutions for your connectivity requirements.