807-034-541-108

Heilind Number:EDA807-034-541-108
Manufacturer:EDAC
Manufacturer Number:807-034-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-541-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row configuration and 34 positions, it ensures seamless board-to-board connectivity. The copper alloy contacts guarantee efficient power transmission, with a 5A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for industrial applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in our connector's quality and durability for your electronic systems.