807-034-542-201

Heilind Number:EDA807-034-542-201
Manufacturer:EDAC
Manufacturer Number:807-034-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-542-201

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each pitch and row spacing meticulously calibrated at .156 and .2 inches respectively, this connector offers seamless integration for 34 positions. Its straight mount orientation facilitates easy installation, while an impressive operating temperature range of -40 to 105°C guarantees stability in both extreme cold and hot conditions. Elevate your electronic assemblies with this essential component, a standout in our extensive range of PCB connectors.