807-034-542-202

Heilind Number:EDA807-034-542-202
Manufacturer:EDAC
Manufacturer Number:807-034-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-542-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-542-202

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for durability and performance, this green connector is ideal for high-temperature environments. With an amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent fire resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connections. With 34 positions, it accommodates multiple connections on your PCB. The straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Explore our range of connectors to find the perfect solution for your connectivity needs.