807-034-542-204

Heilind Number:EDA807-034-542-204
Manufacturer:EDAC
Manufacturer Number:807-034-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-542-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-542-204

Detailed Description

Enhance your high-temperature applications with this advanced Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 5A amperage rating and copper alloy contact material, it ensures reliable conductivity. The connector boasts a double-row design with 34 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees sustained functionality in diverse environments. Perfect for PCB connections, this straight-mount connector is a must-have for any electronic setup.