807-034-545-102

Heilind Number:EDA807-034-545-102
Manufacturer:EDAC
Manufacturer Number:807-034-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-545-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for top performance in demanding environments. Crafted with precision and durability in mind, this connector boasts a vibrant green hue and a single row configuration, with a total of 34 positions for seamless connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures fire safety compliance, while the copper alloy contact material guarantees reliable power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connections with this essential component.