807-034-545-103

Heilind Number:EDA807-034-545-103
Manufacturer:EDAC
Manufacturer Number:807-034-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-545-103

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 34 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Whether for industrial machinery or electronic devices, this green connector with a straight mount orientation is a must-have for your PCB assembly needs. Trust in its 5A amperage rating and superior construction for efficient and long-lasting performance. Elevate your connectivity solutions with this essential component.