807-034-545-104

Heilind Number:EDA807-034-545-104
Manufacturer:EDAC
Manufacturer Number:807-034-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-545-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and reliable transmission. Offering 34 positions in a single row, it provides ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your connectivity needs. Elevate your PCB assembly with this high-performance connector.