807-034-545-107

Heilind Number:EDA807-034-545-107
Manufacturer:EDAC
Manufacturer Number:807-034-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-545-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution designed for seamless board-to-board PCB connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures superior performance even in high-temperature environments, with an operating range spanning from -40 to 105 °C. Featuring a single row layout, it offers 34 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating precise and efficient assembly. The vibrant green color adds a touch of visual distinction, while the straight mount orientation further streamlines installation. Trust in this connector for robust and efficient PCB connectivity in a variety of electronic applications.