807-034-545-108

Heilind Number:EDA807-034-545-108
Manufacturer:EDAC
Manufacturer Number:807-034-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-545-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and high performance, this connector features a single row with 34 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and efficient integration. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in harsh environments, with an operating temperature range of -40 to 105°C. Constructed with copper alloy contacts, it offers excellent conductivity, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient electronic connections.