807-034-545-112

Heilind Number:EDA807-034-545-112
Manufacturer:EDAC
Manufacturer Number:807-034-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-545-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, boasting a vibrant green hue and a single row design for seamless integration. Delivering a reliable 5A amperage, it's crafted from durable UL 94V-0 Diallyl Phthalate housing and features copper alloy contacts for optimal conductivity. With a pitch of .156 inches and 34 positions, it ensures efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your board-to-board connections with this essential component.