807-034-547-101

Heilind Number:EDA807-034-547-101
Manufacturer:EDAC
Manufacturer Number:807-034-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-547-101

Detailed Description

Enhance your high-temperature electronic connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green-hued connector boasts a single row with 34 positions, ensuring seamless board-to-board PCB connections. Engineered from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. The copper alloy contact material and 5A amperage rating further underscore its quality and performance standards. Perfect for various applications in the electronics industry, this straight-mount connector is a must-have for any project requiring secure and high-speed data transfer. Trust in its exceptional design to elevate your connectivity solutions to the next level.