807-034-547-102

Heilind Number:EDA807-034-547-102
Manufacturer:EDAC
Manufacturer Number:807-034-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-547-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable power transmission with a 5A amperage capacity. Its single-row configuration with 34 positions, spaced at a .156-inch pitch and .2-inch row spacing, offers seamless integration for your board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees low contact resistance and superior conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to automotive. Trust in its robust construction and precision engineering for consistent and efficient performance. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.