807-034-547-107

Heilind Number:EDA807-034-547-107
Manufacturer:EDAC
Manufacturer Number:807-034-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-547-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for optimal performance in extreme conditions. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green finish, this connector ensures long-lasting reliability. With a single row layout and 34 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, with a 5 A amperage capacity. Boasting a pitch of .156 in and row spacing of .2 in, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Trust in its straight mount orientation for secure and stable connectivity, making it a must-have in your collection of PCB connectors. Elevate your assembly process with this essential component, ensuring optimal performance and durability for your electronic devices.