807-034-547-108

Heilind Number:EDA807-034-547-108
Manufacturer:EDAC
Manufacturer Number:807-034-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-547-108

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this essential component features a vibrant green casing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Boasting a single row layout with 34 positions, it offers seamless integration onto PCBs, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications. Trust in its straight mount orientation for convenient installation, making it a must-have in your PCB connector arsenal.