807-034-547-112

Heilind Number:EDA807-034-547-112
Manufacturer:EDAC
Manufacturer Number:807-034-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-547-112

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row and 34 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable performance, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial settings. The .156-inch pitch and .2-inch row spacing provide precise and secure mating with your PCB. Opt for this Straight mount orientation connector to seamlessly integrate it into your system. Trust in its 5A amperage rating to handle high power requirements with ease. Upgrade your connectivity solutions with this essential component.