807-034-553-101

Heilind Number:EDA807-034-553-101
Manufacturer:EDAC
Manufacturer Number:807-034-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-553-101

Detailed Description

Enhance your electronic connections with this high-quality High Temp Card Edge Connector in striking green. Designed for optimum performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features a single row configuration with 34 positions for seamless connectivity. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer versatility in installation. With a robust 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Its right-angle mount orientation adds convenience for PCB assembly, making it an essential component for your board-to-board connections. Elevate your electronic designs with this essential connector.