807-034-553-102

Heilind Number:EDA807-034-553-102
Manufacturer:EDAC
Manufacturer Number:807-034-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-553-102

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under extreme conditions. With a single row layout and 34 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your system with this essential component, perfect for high-performance applications.