807-034-553-104

Heilind Number:EDA807-034-553-104
Manufacturer:EDAC
Manufacturer Number:807-034-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-553-104

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and 34 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing accommodate various board configurations. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB assembly with this essential connector.