807-034-553-108

Heilind Number:EDA807-034-553-108
Manufacturer:EDAC
Manufacturer Number:807-034-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-553-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 34 positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, it features copper alloy contacts for reliable conductivity and a durable UL 94V-0 Diallyl Phthalate housing. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing cater to efficient PCB layouts. Operating flawlessly in extreme environments, it guarantees a wide temperature range of -40 to 105°C. Elevate your PCB design with this essential component, a standout in our comprehensive range of connectors.