807-034-553-112

Heilind Number:EDA807-034-553-112
Manufacturer:EDAC
Manufacturer Number:807-034-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-553-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-553-112

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 34 copper alloy contacts, capable of handling up to 5A of power. The housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable mating. Its right-angle mount orientation allows for efficient board-to-board connections, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your system with this essential component for seamless and secure PCB integration.