807-034-554-101

Heilind Number:EDA807-034-554-101
Manufacturer:EDAC
Manufacturer Number:807-034-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-554-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and is built with UL 94V-0 Diallyl Phthalate housing material for added durability. Featuring a single row with 34 positions, it ensures secure and efficient board-to-board connections. Crafted with copper alloy contacts and boasting a pitch of .156 inches, it guarantees reliable signal transmission. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Explore seamless interconnectivity with this essential component.