807-034-554-103

Heilind Number:EDA807-034-554-103
Manufacturer:EDAC
Manufacturer Number:807-034-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-554-103

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a single row layout with 34 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees reliable conductivity in a wide range of operating temperatures (-40 to 105 °C). With a 5A amperage rating and a .156-inch pitch, it ensures efficient power transmission. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation. Upgrade your PCB connections with this essential component.