807-034-554-104

Heilind Number:EDA807-034-554-104
Manufacturer:EDAC
Manufacturer Number:807-034-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-554-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with a total of 34 positions, guaranteeing seamless board-to-board connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission at a 5A amperage. With a right-angle mount orientation and a .156-inch pitch, it's perfect for space-efficient PCB installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and rugged applications. Upgrade your connectivity solutions with this essential component.