807-034-554-107

Heilind Number:EDA807-034-554-107
Manufacturer:EDAC
Manufacturer Number:807-034-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-554-107

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row configuration with 34 positions, perfect for streamlined PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable conductivity and longevity in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, installation is effortless, even in compact spaces. The right angle mount orientation adds versatility, while its 5A amperage rating guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.