807-034-554-112

Heilind Number:EDA807-034-554-112
Manufacturer:EDAC
Manufacturer Number:807-034-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-554-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 34 positions, ensuring seamless compatibility with your PCB setup. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees both durability and safety. Its copper alloy contact material and generous pitch of .156 inches offer efficient conductivity, while the right-angle mount orientation allows for easy installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is a reliable choice for demanding applications. Explore our range of PCB connectors for innovative solutions in your projects.