807-034-555-202

Heilind Number:EDA807-034-555-202
Manufacturer:EDAC
Manufacturer Number:807-034-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-555-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for reliable performance, this connector features a 34-position, 2-row configuration with a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and stability even in extreme operating conditions, with a wide temperature range of -40 to 105 °C. Perfect for seamless board-to-board connections, its straight mount orientation ensures easy and secure installation. Elevate your electronic projects with this essential component.