807-034-555-204

Heilind Number:EDA807-034-555-204
Manufacturer:EDAC
Manufacturer Number:807-034-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-555-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-555-204

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector, a reliable component designed for durability in demanding environments. Featuring a vibrant green color, it stands out visually while offering superior performance, with a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 34 positions available for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in extreme conditions. Perfect for various applications in the electronics industry, it is a must-have in your inventory of PCB connectors.