807-034-555-208

Heilind Number:EDA807-034-555-208
Manufacturer:EDAC
Manufacturer Number:807-034-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-555-208

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in striking green. Engineered for optimal performance, it boasts a current rating of 5 A, making it ideal for high-power applications. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in challenging environments. With two rows and a total of 34 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Designed for straight mounting orientation, it provides seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and resilient board-to-board connections. Elevate your assembly game with this essential component.