807-034-556-201

Heilind Number:EDA807-034-556-201
Manufacturer:EDAC
Manufacturer Number:807-034-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-556-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Perfect for demanding industrial environments, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme conditions. With 34 positions spread across 2 rows, and a pitch of .156 inches, it offers seamless board-to-board connectivity. Crafted from durable copper alloy, it guarantees efficient power transmission at an amperage of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this top-of-the-line component.