807-034-556-203

Heilind Number:EDA807-034-556-203
Manufacturer:EDAC
Manufacturer Number:807-034-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-556-203

Detailed Description

Enhance your high temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 5 A, it ensures reliable power delivery. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .2 inches, provide secure and efficient connectivity. With 34 positions available, this connector offers ample room for your PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its durability and quality for seamless board-to-board connections. Explore more from our range of high-performance PCB connectors.