807-034-556-207

Heilind Number:EDA807-034-556-207
Manufacturer:EDAC
Manufacturer Number:807-034-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-556-207

Detailed Description

Enhance connectivity and performance with our high-temp card edge connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and reliability in demanding environments. This connector features two rows of 34 positions, allowing for efficient data transmission. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.