807-034-556-212

Heilind Number:EDA807-034-556-212
Manufacturer:EDAC
Manufacturer Number:807-034-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-556-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue, making it easily identifiable in any setup. With an amperage rating of 5 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Boasting two rows of Copper Alloy contacts with a pitch of .156 inches, it offers seamless data transfer. With a total of 34 positions, this connector provides ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.