807-034-557-101

Heilind Number:EDA807-034-557-101
Manufacturer:EDAC
Manufacturer Number:807-034-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-557-101

Detailed Description

Upgrade your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a single row layout and 34 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation ensures easy installation, while its 5A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB connectivity with this high-performance solution.