807-034-557-103

Heilind Number:EDA807-034-557-103
Manufacturer:EDAC
Manufacturer Number:807-034-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-557-103

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 34 positions, it offers seamless connectivity for your circuit boards. The Copper Alloy contacts ensure efficient power transmission, with a maximum amperage of 5 A. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Trust in its durability and performance for seamless board-to-board connections.