807-034-557-104

Heilind Number:EDA807-034-557-104
Manufacturer:EDAC
Manufacturer Number:807-034-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-557-104

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a single row for streamlined usage. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures safety and reliability in all applications. The 34 copper alloy contact positions feature a pitch of .156 inches, with a row spacing of .2 inches for seamless integration. Operating efficiently in extreme conditions, it offers a wide temperature range from -40 to 105°C. Perfect for PCB setups, this right-angle mount connector is a must-have for any professional workspace. Elevate your connectivity solutions with this essential component.