807-034-557-107

Heilind Number:EDA807-034-557-107
Manufacturer:EDAC
Manufacturer Number:807-034-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-557-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-557-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 34 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for right-angle mounting, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a essential component for your PCB assembly needs. Explore our wide range of connectors for more options to suit your requirements.