807-034-557-108

Heilind Number:EDA807-034-557-108
Manufacturer:EDAC
Manufacturer Number:807-034-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-557-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green-colored connector features a single row with 34 positions, ensuring seamless data transmission. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers reliable connectivity in demanding environments. The .156-inch pitch and .2-inch row spacing provide easy integration, while the right-angle mount orientation allows for space-saving installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for robust and efficient board-to-board connections.