807-034-557-112

Heilind Number:EDA807-034-557-112
Manufacturer:EDAC
Manufacturer Number:807-034-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-557-112

Detailed Description

Enhance your PCB connections with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also offers a reliable amperage of 5 A. Crafted with a UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With a single row layout and 34 positions, it provides ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Elevate your connectivity with this essential component, perfect for board-to-board PCB connections.