807-034-558-101

Heilind Number:EDA807-034-558-101
Manufacturer:EDAC
Manufacturer Number:807-034-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-558-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for efficient power transmission, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable performance even in high-temperature environments. The single-row design with 34 positions offers seamless integration onto your PCB, with a .156-inch pitch and .2-inch row spacing for easy installation. Its right-angle mount orientation further optimizes space usage. Operating flawlessly between -40 and 105°C, this connector guarantees consistent functionality in various industrial settings. Trust in its quality for your connectivity needs.