807-034-558-102

Heilind Number:EDA807-034-558-102
Manufacturer:EDAC
Manufacturer Number:807-034-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row with 34 positions, ensuring seamless board-to-board connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and precision-engineered Copper Alloy contacts, it guarantees reliable power transmission at 5A. The .156-inch pitch and .2-inch row spacing offer effortless integration, while the right-angle mount orientation provides versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Elevate your PCB connectivity with this essential component.