807-034-558-103

Heilind Number:EDA807-034-558-103
Manufacturer:EDAC
Manufacturer Number:807-034-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-558-103

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. Its single-row layout features 34 positions with a pitch of .156 inches, guaranteeing secure and efficient board-to-board connectivity. Crafted from top-grade Copper Alloy, the contacts ensure reliable signal transmission, while the right-angle mount orientation offers versatility in installation. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is a dependable choice for industrial and electronic applications. Trust in its quality and precision for seamless integration within your systems.