807-034-558-104

Heilind Number:EDA807-034-558-104
Manufacturer:EDAC
Manufacturer Number:807-034-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-558-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a single row configuration and 34 positions, it offers seamless connectivity for your devices. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Engineered for convenience, the mount orientation is Right Angle, fitting seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Join the ranks of satisfied customers who have experienced the superior performance of our Card Edge Connector. Choose quality, choose reliability.