807-034-558-108

Heilind Number:EDA807-034-558-108
Manufacturer:EDAC
Manufacturer Number:807-034-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-558-108

Detailed Description

Enhance thermal performance and reliability in your electronic connections with this high temp card edge connector. Designed for seamless integration on circuit boards, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. The copper alloy contacts ensure efficient power transmission, while a single row configuration with 34 positions offers ample connectivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its right angle mount orientation makes installation effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for demanding applications in various industries. Elevate your PCB connectivity with this essential component.