807-034-558-201

Heilind Number:EDA807-034-558-201
Manufacturer:EDAC
Manufacturer Number:807-034-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and high performance, this connector features a two-row configuration with a total of 34 positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Crafted with copper alloy contacts, it offers excellent conductivity, while the right-angle mount orientation allows for seamless integration into your design. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component for your projects.