807-034-558-203

Heilind Number:EDA807-034-558-203
Manufacturer:EDAC
Manufacturer Number:807-034-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-558-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers reliable connectivity with a 5A amperage rating. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and longevity. With two rows and 34 positions, it provides ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Its Right Angle mount orientation makes it suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for high-temperature environments. Trust in its quality and performance for seamless board-to-board connections in your projects.