807-034-558-207

Heilind Number:EDA807-034-558-207
Manufacturer:EDAC
Manufacturer Number:807-034-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-558-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. Featuring two rows of 34 positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees efficient electrical conductivity, while the right-angle mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.